Print Page
SMART2200RM2U
Uninterruptible Power Supply (UPS), Rack Mount, 6 Outlets, 2.2kVA / 1.92kW, 120 V, 120 V, 4.5 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200RM2UCopy
Newark Part No.27C4816
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332150622
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,877.750 |
| 5+ | $1,840.190 |
| 10+ | $1,802.650 |
| 25+ | $1,765.090 |
| 50+ | $1,727.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,877.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200RM2UCopy
Newark Part No.27C4816
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332150622
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)2.2kVA / 1.92kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load4.5min
Product RangeSmartPro Series
Length19"
Width17.5"
Height3.5"
SVHCNo SVHC (08-Jul-2021)
Product Overview
SmartPro line interactive UPS with enhanced LCD interface offers network-grade power protection for critical server, network and telecommunications equipment. Line interactive Uninterruptible Power Supply (UPS) with built-in Auto-Voltage Regulation (AVR) actively corrects brownouts and overvoltages back to usable levels while maintaining a full battery charge in case of power failure.
- 2.2KVA / 2200VA / 1920W line interactive 2U rack/tower UPS, sine wave
- 120V output, corrects brownouts and overvoltages from 83V to 145V
- 0.9 power factor, interactive LCD interface
- 96% line-mode efficiency, 2 switched load banks
- USB, RS232, EPO and slot for network card options
- 120V NEMA 5-20P input, 4 NEMA 5-15R & 4 NEMA 5- 15/20R outlets
Contents
SMART2200RM2U UPS system, USB serial & EPO cabling, 4 post rackmount installation kit, Instruction manual.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.92kW
Output Voltage
120V
Product Range
SmartPro Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
4.5min
Length
19"
Height
3.5"
Technical Docs (1)
Alternatives for SMART2200RM2U
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
