Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200RMXLNCopy
Newark Part No.94W9369
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332177926
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,355.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,355.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200RMXLNCopy
Newark Part No.94W9369
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332177926
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)2.2kVA / 1.92kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load4.5min
Product RangeSMART Series
Length494mm
Width440mm
Height87mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.92kW
Output Voltage
120V
Product Range
SMART Series
Width
440mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
4.5min
Length
494mm
Height
87mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
