
| Quantity | Price |
|---|---|
| 1+ | $474.850 |
| 5+ | $443.190 |
| 10+ | $430.230 |
| 25+ | $413.640 |
Product Information
Product Overview
The SMART500RT1U is a 120V/500VA/300W 7-output line-interactive sine wave Uninterruptible Power Supply (UPS). It offers line-interactive rack/tower uninterruptible power supply prevents data loss, downtime and equipment damage due to power outages, voltage fluctuations and transient surges. Requires only one rack space (1U) in a 2 or 4 post rack, with included accessories for upright tower placement. Large internal batteries offer 14.6 minutes half load runtime and 3.2 minutes at full load. Maintains regulated 120V nominal output without using battery power during brownouts as low power handling capability is compatible with networking, telecom and other sensitive electronic applications. Includes 6 UPS supported outlets with a single outlet load bank that can be individually controlled via software interface to reboot select equipment on demand or shed less significant loads to extend battery runtime for more critical equipment.
- 1-switched output load bank
- Emergency power off (EPO) interface with cable
- Multi-function audible alarms
- Network-grade AC surge suppression
- Battery access door
Contents
SMART500RT1U UPS system, Rackmount installation hardware, USB, DB9 and EPO cabling, Instruction manual.
Technical Specifications
ITE
500VA / 300W
120VAC
SmartPro Series
17.32"
No SVHC (08-Jul-2021)
7Outlets
120V
3.2min
11.26"
1.73"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
