SMART750RM1U
Uninterruptible Power Supply (UPS), Rack Mount, 6 Outlets, 750VA / 600W, 147 V, 120 VAC, 4.8 min

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SMART750RM1UCopy |
| Newark Part No. | 53H8293 |
| Product Range | SmartPro Series |
| Also Known As | GTIN UPC EAN: 037332118813 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,060.150 |
| 2+ | $1,038.560 |
| 5+ | $1,016.960 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SMART750RM1UCopy |
| Newark Part No. | 53H8293 |
| Product Range | SmartPro Series |
| Also Known As | GTIN UPC EAN: 037332118813 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 6Outlets |
| Capacity (VA / W) | 750VA / 600W |
| Input Voltage AC Max | 147V |
| Output Voltage | 120VAC |
| Backup Time - Full Load | 4.8min |
| Product Range | SmartPro Series |
| Length | 16.75" |
| Width | 17.5" |
| Height | 1.75" |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The SMART750RM1U is a 6-outlet 600W line interactive sine wave Uninterruptible Power Supply (UPS) System offers complete power protection for critical network applications in a highly efficient 1U total rack/tower configuration. Simultaneous-use network management interfaces include USB, RS-232 and slot for optional network management card options. Line interactive voltage regulation, network-grade surge suppression and long-lasting sine wave AC output during blackouts make this UPS ideal for advanced networking applications in datacenters, computer rooms and network closets.
- 120V Output, corrects brownouts and overvoltages from 83 to 147V
- 0.8 Power factor, front panel status LEDs
- Mounting brackets support 2 and 4 post installation
- 98% Line-mode efficiency, 2 switched load banks
- USB, RS232, EPO and slot for network management card options
- 1U Rack/tower compatible form factor
- Installed depth of only 16.75 inch/42.5cm
- Sine wave output in both AC and battery backup modes
- Integrated 2 bank switched PDU enables remote outlet management for load shedding
- HID-compliant USB interface enables integration with built-in power management/auto shutdown
- Slot for optional network management card options, such as TrippLite's SNMPWEBCARD network interface
- 3-stage metered LEDs offer current monitoring and battery charge level
- Mains power and voltage regulation LEDs offer at-a-glance power status information
- Front panel switches support self-test and alarm cancel functions
- Field replaceable, hot-swappable internal UPS batteries
Applications
Power Management
Contents
SMART750RM1U UPS system, Mounting hardware, Cabling for USB & DB9 monitoring and EPO switching, PowerAlert unattended shutdown and UPS/Power monitoring software, Instruction manual.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 750VA / 600W |
| Output Voltage | 120VAC |
| Product Range | SmartPro Series |
| Width | 17.5" |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Outlets | 6Outlets |
|---|---|
| Input Voltage AC Max | 147V |
| Backup Time - Full Load | 4.8min |
| Length | 16.75" |
| Height | 1.75" |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
