Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMC10002URMCopy
Newark Part No.44Y9789
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332186232
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $958.670 |
| 5+ | $894.750 |
| 10+ | $868.550 |
Price for:Each
Minimum: 1
Multiple: 1
$958.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMC10002URMCopy
Newark Part No.44Y9789
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332186232
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1kVA / 700W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load6.4min
Product RangeSmartPro Series
Length317.5mm
Width441mm
Height88mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 700W
Output Voltage
120V
Product Range
SmartPro Series
Width
441mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
6.4min
Length
317.5mm
Height
88mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
