
| Quantity | Price |
|---|---|
| 2+ | $451.620 |
| 5+ | $421.510 |
| 10+ | $409.170 |
| 25+ | $393.400 |
Product Information
Product Overview
The SMX500RT1U is a 6-outlet 300W intelligent line interactive rack/tower Uninterruptible Power Supply (UPS) prevents data loss, downtime and equipment damage due to power outages, voltage fluctuations and transient surges. Requires only one rack space(1U) in a 2 or 4 post rack, with included accessories for upright tower placement. Large internal batteries offer 14.6 minutes half load runtime and 3.2 minutes at full load. Maintains regulated 230V nominal output without using battery power during brownouts as low as 187V. 500VA/300W power handling capability is compatible with networking, telecom and other sensitive electronic applications. Includes a total of 7 IEC C13 outlets(6 UPS with a single outlet that can be individually controlled via software interface to reboot select equipment on demand or shed less significant loads to extend battery runtime for more critical equipment and 1 surge-only receptacle.
- 230V 50/60Hz Nominal output
- USB, RS232, EPO and slot for network management card options
- Front panel status LEDs, 1 switched output load bank
- Installed depth of only 11.8 inch/29.8cm
- Intelligent battery management system extends battery life
- Maintains regulated 230V nominal output during brownouts as low as 187V
- Slot for network management card options, such as Tripp Lite's SNMPWEBCARD network interface
- Emergency Power Off(EPO) interface with cable
- Multi-function audible alarms and set of 5 front panel LEDs
- C14 inlet accepts user-supplied AC power cord with country specific plug
- Network-grade AC surge suppression
- Field-replaceable, hot-swappable internal UPS batteries
- PDUBHV10 bypass PDU enables hot-swappable UPS replacement with no disruption to connected equipment
Applications
Power Management
Contents
SMX500RT1U UPS System with mounting hardware, Two 1.8m IEC320-C13 to C14 load jumper cables, Cabling for USB & DB9 monitoring and EPO switching, PowerAlert unattended shutdown and UPS/Power monitoring software and instruction manual.
Technical Specifications
ITE
500VA / 300W
230V
SmartPro Series
11.8"
Lead
6Outlets
230V
5min
17.5"
1.7"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
