Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR1UPANEL200Copy
Newark Part No.87X4219
Also Known AsGTIN UPC EAN: 037332184023
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $923.200 |
| 2+ | $918.120 |
Price for:Each
Minimum: 1
Multiple: 1
$923.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR1UPANEL200Copy
Newark Part No.87X4219
Also Known AsGTIN UPC EAN: 037332184023
Technical Datasheet
Panel TypeBlank Panel
Rack U Height1U
Panel Material-
Body Color-
For Use WithTripp-lite Rack Enclosure Cabinets
External Height - Metric44.45mm
External Width - Metric482.6mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Blank Panel
Panel Material
-
For Use With
Tripp-lite Rack Enclosure Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
1U
Body Color
-
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
