Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR42UBKDCopy
Newark Part No.52P6769
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332146564
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,756.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,756.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR42UBKDCopy
Newark Part No.52P6769
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332146564
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height42U
External Height - Imperial77"
External Width - Imperial23.6"
External Depth - Imperial42.97"
Enclosure Material-
External Height - Metric1.96m
External Width - Metric599mm
External Depth - Metric1.09m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
23.6"
Enclosure Material
-
External Width - Metric
599mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
SmartRack Series
External Height - Imperial
77"
External Depth - Imperial
42.97"
External Height - Metric
1.96m
External Depth - Metric
1.09m
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
