Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR4POST1224Copy
Newark Part No.64T5587
Also Known AsGTIN UPC EAN: 037332159830
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 9+ | $732.530 |
Price for:Each
Minimum: 9
Multiple: 9
$6,592.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR4POST1224Copy
Newark Part No.64T5587
Also Known AsGTIN UPC EAN: 037332159830
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric2.14m
External Width - Metric515.6mm
External Depth - Metric914.4mm
External Height - Imperial84.3"
External Width - Imperial20.3"
External Depth - Imperial36"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.14m
External Depth - Metric
914.4mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
515.6mm
External Height - Imperial
84.3"
External Depth - Imperial
36"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
