Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCOOL3KTP33UCopy
Newark Part No.20AM8874
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13,077.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13,077.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCOOL3KTP33UCopy
Newark Part No.20AM8874
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity12000BTU
External Height - Metric1.983m
External Width - Metric602.742mm
External Depth - Metric1.09m
External Height - Imperial78.1"
External Width - Imperial23.73"
External Depth - Imperial42.95"
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cooling Capacity
12000BTU
External Width - Metric
602.742mm
External Height - Imperial
78.1"
External Depth - Imperial
42.95"
Enclosure Material
-
External Height - Metric
1.983m
External Depth - Metric
1.09m
External Width - Imperial
23.73"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
