Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRFANWMCopy
Newark Part No.86T2494
Product RangeSMARTRACK Series
Also Known AsGTIN UPC EAN: 037332166616
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $136.590 |
Price for:Each
Minimum: 12
Multiple: 12
$1,639.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRFANWMCopy
Newark Part No.86T2494
Product RangeSMARTRACK Series
Also Known AsGTIN UPC EAN: 037332166616
Technical Datasheet
Kit Contents120V High Performance Fans with 3 Foot Power Cord, Fan Guards, Mounting Hardware, Owners Manual
Flow Rate - Imperial-
Flow Rate - Metric-
Product RangeSMARTRACK Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SRFANWM is a SmartRack wall-mount roof Fan Kit ideal solution for increasing ventilation in wall-mount enclosure cabinets. Each kit features multiple high-performance fans that can be installed to the inside or outside of the wall-mount enclosure to expel heat out of the enclosure.
- 50dB Sound rating
- 3ft AC input cord with 5-15P input plug
- 120VAC Nominal input voltage
Applications
HVAC
Contents
(2) 120V High-performance fans with 3ft power cord, (2) Fan guards mounting hardware and Owner's manual.
Technical Specifications
Kit Contents
120V High Performance Fans with 3 Foot Power Cord, Fan Guards, Mounting Hardware, Owners Manual
Flow Rate - Metric
-
SVHC
No SVHC (08-Jul-2021)
Flow Rate - Imperial
-
Product Range
SMARTRACK Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
