Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF2P1UTMCopy
Newark Part No.41Y9624
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332185532
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $126.920 |
Price for:Each
Minimum: 10
Multiple: 10
$1,269.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF2P1UTMCopy
Newark Part No.41Y9624
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332185532
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric304.8mm
For Use WithTripp-lite 4 Post Rack Enclosures
External Width - Imperial19"
External Depth - Imperial12"
Product RangeSmartRack Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
1U
External Depth - Metric
304.8mm
External Width - Imperial
19"
Product Range
SmartRack Series
External Width - Metric
482.6mm
For Use With
Tripp-lite 4 Post Rack Enclosures
External Depth - Imperial
12"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
