Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW26USCopy
Newark Part No.01T0671
Also Known AsGTIN UPC EAN: 037332154842
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,329.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,329.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW26USCopy
Newark Part No.01T0671
Also Known AsGTIN UPC EAN: 037332154842
Technical Datasheet
Rack U Height26U
Enclosure Material-
Body ColorBlack
External Height - Metric1.26m
External Width - Metric600mm
External Depth - Metric549mm
External Height - Imperial49.7"
External Width - Imperial23.6"
External Depth - Imperial21.6"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
26U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
49.7"
External Depth - Imperial
21.6"
Product Range
-
Enclosure Material
-
External Height - Metric
1.26m
External Depth - Metric
549mm
External Width - Imperial
23.6"
Panel Space Height - Metric
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
