Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWO12USCopy
Newark Part No.40T5346
Also Known AsGTIN UPC EAN: 037332156761
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $276.440 |
Price for:Each
Minimum: 10
Multiple: 10
$2,764.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWO12USCopy
Newark Part No.40T5346
Also Known AsGTIN UPC EAN: 037332156761
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric773mm
External Width - Metric502mm
External Depth - Metric517mm
External Height - Imperial30.5"
External Width - Imperial19.8"
External Depth - Imperial20.35"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
773mm
External Depth - Metric
517mm
External Width - Imperial
19.8"
Product Range
-
Body Color
Black
External Width - Metric
502mm
External Height - Imperial
30.5"
External Depth - Imperial
20.35"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
