Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM609GFCopy
Newark Part No.75M1859
Product RangePower It Series
Also Known AsGTIN UPC EAN: 037332140142
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.310 |
| 5+ | $108.550 |
| 10+ | $105.380 |
| 25+ | $101.310 |
| 50+ | $98.350 |
| 100+ | $95.470 |
| 10000+ | $93.560 |
Price for:Each
Minimum: 1
Multiple: 1
$116.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM609GFCopy
Newark Part No.75M1859
Product RangePower It Series
Also Known AsGTIN UPC EAN: 037332140142
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length2.7m
Product RangePower It Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Power It™ safety power strip with 6 outlets designed to safely distribute power to connected equipments. This power strip provides a convenient source for multiple outlets wherever they are needed.
- Convenient transformer outlets accommodate multiple transformers without blocking other outlets
- 9ft grounded cord with integrated cord clip reaches distant outlets
- GFCI plug overload protection
- 4 safety covers shield unused outlets from debris and accidental contact
- Built-in cord wrap with hang holes provides convenient cord management
- Rugged metal case for harsh environments
Applications
Industrial, Automotive
Contents
Safety power strip, 4 safety covers, Owner's manual.
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Power It Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
2.7m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
