Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | TLP602Copy |
| Newark Part No. | 36C2868 |
| Product Range | Protect It! |
| Also Known As | GTIN UPC EAN: 037332095404 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.040 |
| 5+ | $14.970 |
| 10+ | $14.530 |
| 25+ | $13.970 |
| 50+ | $13.570 |
| 100+ | $13.170 |
| 250+ | $12.660 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | TLP602Copy |
| Newark Part No. | 36C2868 |
| Product Range | Protect It! |
| Also Known As | GTIN UPC EAN: 037332095404 |
| Technical Datasheet | |
| No. of Outlets | 6Outlets |
| Outlet Type | NEMA 5-15R |
| Current Rating | 15A |
| Supply Voltage VAC | 120V |
| Plug Type | NEMA 5-15P |
| Cable Length | 610mm |
| Peak Surge Current | 12kA |
| Energy Rating | 180J |
| Product Range | Protect It! |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The TLP602 is a 6-outlet economical Surge Suppressor made of light gray plastic construction, light gray receptacle and AC line cord. Built-in AC surge suppression shields connected equipment from damage and performance problems due to transient surges. AC suppression rated at 180 joules shields equipment from surge and line noise. Attractive gray housing with keyhole mounting tabs and 1 designated transformer plug outlet offers convenient protection of desktop computer equipment and accessories.
- Lighted power switch
- Single row outlet orientation
- Combination AC circuit breaker and 2 position ON/OFF power switch
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
| No. of Outlets | 6Outlets |
|---|---|
| Current Rating | 15A |
| Plug Type | NEMA 5-15P |
| Peak Surge Current | 12kA |
| Product Range | Protect It! |
| Outlet Type | NEMA 5-15R |
|---|---|
| Supply Voltage VAC | 120V |
| Cable Length | 610mm |
| Energy Rating | 180J |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
