
| Quantity | Price |
|---|---|
| 1+ | $25.530 |
| 5+ | $23.820 |
| 10+ | $23.120 |
| 25+ | $22.230 |
| 50+ | $21.580 |
| 100+ | $20.950 |
| 250+ | $20.140 |
| 5000+ | $19.550 |
Product Information
Product Overview
The TLP606 is a 6-outlet Surge Protector with diagnostic LED and 6ft cord. This Tripp Lite's TLP606 offers economical AC surge suppression for protection of workstations, desktop PCs, telecom systems and other sensitive electronics. Built-in AC surge suppression shields connected equipment from damage and performance problems due to transient surges. TLP606 offers 6 total outlets, 6 foot cord and diagnostic LED to warn of suppressor damage. AC suppression rated at 790 joules shields equipment from surges and line noise. Attractive white suppressor housing with keyhole mounting tabs offers convenient protection of desktop computer equipment and accessories.
- EMI/RFI noise filtering
- Green protection LED
- Includes full normal mode (H-N) and common mode (N-G/H-G) line surge suppression
- Can accommodate 1 large transformer plug without covering remaining outlets, 3 total transformers
- Keyhole support for wall mounting
- Lighted power switch
Applications
Consumer Electronics, Computers & Computer Peripherals
Contents
TLP606 Surge suppressor, Instruction manual.
Technical Specifications
6Outlets
15A
NEMA 5-15P
35.5kA
Protect It!
NEMA 5-15R
120V
1.8m
790J
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
