Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP615BCopy
Newark Part No.67Y7099
Product RangeProtect It! Series
Also Known AsGTIN UPC EAN: 037332189820
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.550 |
| 5+ | $42.510 |
| 10+ | $41.270 |
| 25+ | $39.680 |
| 50+ | $38.510 |
| 100+ | $37.390 |
| 250+ | $35.950 |
Price for:Each
Minimum: 1
Multiple: 1
$45.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP615BCopy
Newark Part No.67Y7099
Product RangeProtect It! Series
Also Known AsGTIN UPC EAN: 037332189820
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length15ft
Peak Surge Current35.5kA
Energy Rating790J
Product RangeProtect It! Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Surge protector to defend your sensitive electronic components against even the strongest surges and spikes.
- 6 NEMA 5-15R outlets, including one for bulky transformers
- Surge suppression rating of 790 joules
- Filters out threatening EMI/RFI line noise
- 5A resettable circuit breaker prevents dangerous overloads
- 15ft AC power cord reaches distant outlets
- Diagnostic LED
- Black housing
Contents
Surge Protector, Owner’s manual.
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
35.5kA
Product Range
Protect It! Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
15ft
Energy Rating
790J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
