Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU009-006-RJ45-XCopy
Newark Part No.42AH2141
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.070 |
| 10+ | $32.360 |
| 25+ | $30.330 |
| 50+ | $28.890 |
Price for:Each
Minimum: 1
Multiple: 1
$38.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU009-006-RJ45-XCopy
Newark Part No.42AH2141
Technical Datasheet
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Plug
Chip Type-
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Plug
Cable Length - Metric
1.83m
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
