Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU052-06NCopy
Newark Part No.82X6838
Also Known AsGTIN UPC EAN: 037332184375
Your Part Number
374 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 50+ | $5.280 |
| 100+ | $5.040 |
| 250+ | $4.740 |
| 500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU052-06NCopy
Newark Part No.82X6838
Also Known AsGTIN UPC EAN: 037332184375
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorMicro Type B Plug to Type A Receptacle
Connector BMicro USB Type B Plug
Cable Length - Metric150mm
Cable Length - Imperial6"
USB StandardUSB 2.0 OTG
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCLead
Product Overview
USB OTG adapter is perfect for expanding the capabilities of an OTG enabled SmartPhone, Tablet or other OTG devices, by directly connecting to USB peripherals such as a USB thumb drive or a USB keyboard and mouse. Add a USB hub to the adapter to create additional ports to connect multiple USB devices. USB OTG technology makes this connection easy, and does not require drivers or software.
- Micro USB male to standard USB "A" female On-The-Go ( OTG ) adapter
- Plug-n-play
- Connect one USB device or add a multi-port hub for multiple USB device connections
- 6inch length allows for flexible access for attached peripherals
Technical Specifications
Connector A
USB Type A Receptacle
Connector B
Micro USB Type B Plug
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
-
Connector to Connector
Micro Type B Plug to Type A Receptacle
Cable Length - Metric
150mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
