Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU223-004-INDCopy
Newark Part No.62W1096
Also Known AsGTIN UPC EAN: 037332174284
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.740 |
| 5+ | $91.520 |
| 10+ | $88.290 |
| 25+ | $86.370 |
| 50+ | $86.340 |
| 100+ | $83.090 |
Price for:Each
Minimum: 1
Multiple: 1
$94.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU223-004-INDCopy
Newark Part No.62W1096
Also Known AsGTIN UPC EAN: 037332174284
Technical Datasheet
No. of Ports4Ports
Hub StyleBus, Self Powered
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The U223-004-IND is a 4-port rugged industrial USB 2.0 Hi-Speed Hub with 15KV ESD immunity. The device is all metal constructed USB 4-port hub for use in data centres and work areas. It can be mounted on a wall or din-rail with included mounting hardware. The device supports hi-speed USB 2.0 transfer rates at 480mbps, but is also backward compatible to USB 1.1 (12mbps).
- ESD Protected to ±15kV
- Supports USB 1.1 and 2.0 transfer speeds of 12 to 480mbps
- Compatible with all major operating systems
- Plug-and-play, no software or drivers
- Automatic link and speed detection
- Over-current detection and protection circuit design
- Bus powered or optional 3-Wire DC Terminal Block
- Wall or DIN-rail mountable-hardware included
Applications
Communications & Networking, Industrial
Contents
U223-004-IND, 1x 6ft USB cable, 3-pin Power terminal block, DIN-rail mounting hardware and Wall-mount hardware.
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus, Self Powered
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
