Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280-W02-70C2-GCopy
Newark Part No.25AM7811
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280-W02-70C2-GCopy
Newark Part No.25AM7811
Technical Datasheet
Battery Charger TypeWall
Battery Technologies SupportedGaN
Output Voltage-
Charge Current-
No. of Cells Charged2 Cells
Battery Size Code-
Supply Voltage230VAC
Product Range-
Plug TypeNEMA 1-15P
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Wall
Output Voltage
-
No. of Cells Charged
2 Cells
Supply Voltage
230VAC
Plug Type
NEMA 1-15P
Battery Technologies Supported
GaN
Charge Current
-
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
