Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280MS-005Copy
Newark Part No.25AM7815
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.930 |
Price for:Each
Minimum: 1
Multiple: 1
$77.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280MS-005Copy
Newark Part No.25AM7815
Technical Datasheet
For Use WithiPhone 16/15/14/13/12
Output Power15W
No. of Devices1 Device
Charging Distance Max-
Power ConnectorUSB-C
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
iPhone 16/15/14/13/12
Output Power
15W
Charging Distance Max
-
Product Range
-
Standards
CE, ICES, FCC, MFi, REACH, RoHS3, UKCA, WEEE
No. of Devices
1 Device
Power Connector
USB-C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
