Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU328-025Copy
Newark Part No.68X4621
Also Known AsGTIN UPC EAN: 037332181831
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.170 |
| 5+ | $68.600 |
| 10+ | $63.050 |
| 25+ | $59.100 |
| 50+ | $56.270 |
| 100+ | $55.120 |
Price for:Each
Minimum: 1
Multiple: 1
$74.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU328-025Copy
Newark Part No.68X4621
Also Known AsGTIN UPC EAN: 037332181831
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric8m
Connector BUSB Type B Plug
Cable Length - Imperial25ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
8m
Cable Length - Imperial
25ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
USB Type B Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
