Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU329-000-10GCopy
Newark Part No.25AM7818
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 5+ | $12.620 |
| 10+ | $11.590 |
| 25+ | $10.870 |
| 50+ | $10.350 |
| 100+ | $9.850 |
| 250+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU329-000-10GCopy
Newark Part No.25AM7818
Technical Datasheet
USB Connector Convert FromUSB Type A Plug
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.2
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type A Plug
USB Standard
USB 3.2
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type C Receptacle
IP Rating
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
