Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU420-010Copy
Newark Part No.42AH2187
Product RangeU420 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.680 |
| 5+ | $38.560 |
| 10+ | $35.420 |
| 25+ | $33.200 |
| 50+ | $31.620 |
| 100+ | $30.120 |
| 250+ | $29.320 |
Price for:Each
Minimum: 1
Multiple: 1
$41.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU420-010Copy
Newark Part No.42AH2187
Product RangeU420 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric3.05m
Cable Length - Imperial10ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeU420 Series
SVHCLead
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
10ft
Jacket Color
Black
Product Range
U420 Series
Cable Length - Metric
3.05m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
