Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-C6N-FCopy
Newark Part No.42AH2193
Your Part Number
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.940 |
| 5+ | $20.300 |
| 10+ | $18.640 |
| 25+ | $17.470 |
| 50+ | $16.640 |
| 100+ | $15.840 |
| 250+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$21.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-C6N-FCopy
Newark Part No.42AH2193
Technical Datasheet
Conversion TypeUSB to USB Converter
Baud Rate-
Converter Connector TypeUSB 3.0 A Receptacle
Chip Type-
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Conversion Type
USB to USB Converter
Converter Connector Type
USB 3.0 A Receptacle
Cable Length - Metric
152.4mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6"
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
