Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU436-06N-GBCopy
Newark Part No.49AC8718
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.540 |
| 20+ | $33.480 |
| 50+ | $30.320 |
| 100+ | $28.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU436-06N-GBCopy
Newark Part No.49AC8718
Technical Datasheet
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Jack
Chip Type-
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range-
SVHCLead
Technical Specifications
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Jack
Cable Length - Metric
100mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
3.9"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
