Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-06N-MDP-ALCopy
Newark Part No.42AH2237
Product RangeU444 Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.640 |
| 5+ | $23.720 |
| 10+ | $21.790 |
| 25+ | $20.430 |
| 50+ | $19.450 |
| 100+ | $18.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-06N-MDP-ALCopy
Newark Part No.42AH2237
Product RangeU444 Series
Technical Datasheet
Connector Type AUSB 3.1 Type C Plug
Connector Type BMini DisplayPort Receptacle
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorWhite
Product RangeU444 Series
SVHCLead (08-Jul-2021)
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
6"
Jacket Color
White
SVHC
Lead (08-Jul-2021)
Connector Type B
Mini DisplayPort Receptacle
Cable Length - Metric
152.4mm
Product Range
U444 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
