Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUNIPLUGINTCopy
Newark Part No.20AM8940
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.440 |
| 5+ | $24.460 |
| 10+ | $22.470 |
| 25+ | $21.060 |
| 50+ | $20.060 |
| 100+ | $19.100 |
| 250+ | $17.910 |
| 5000+ | $17.050 |
Price for:Each
Minimum: 1
Multiple: 1
$26.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUNIPLUGINTCopy
Newark Part No.20AM8940
Technical Datasheet
Convert FromIEC-320 C14
Convert ToIEC-320 C13
Current Rating-
Fuse Current-
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC-
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
IEC-320 C14
Current Rating
-
Connector Colour
Black
Voltage Rating VAC
-
SVHC
To Be Advised
Convert To
IEC-320 C13
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
