
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 50+ | $4.580 |
| 100+ | $4.370 |
| 250+ | $4.110 |
| 500+ | $3.870 |
Product Information
Product Overview
The UR022-001 is a 1ft black Universal Reversible USB 2.0 Hi-speed Cable with a reversible type-A plug on one end and a type-B plug on other end. It connects in either direction. Backward compatible can be used with older USB1.1 applications as well. The cabling includes superior foil shielding for reliable, error-free data communications. It features nickel-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life.
- 480Mbps USB 2.0 Data transfer rates
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
USB Type A Plug (Reversible)
USB Type B Plug
1ft
Black
-
Reversible Type A Plug to Type B Plug
300mm
USB 2.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
