Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR024-000-RACopy
Newark Part No.68X4577
Also Known AsGTIN UPC EAN: 037332182913
Your Part Number
68 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 50+ | $7.090 |
| 100+ | $6.750 |
| 250+ | $6.320 |
| 500+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR024-000-RACopy
Newark Part No.68X4577
Also Known AsGTIN UPC EAN: 037332182913
Technical Datasheet
USB Connector Convert FromUSB Type A Plug
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
Tripp Lite's UR024-000-RA, USB Male to Female adapter, features a Universal / Reversible Male end which allows the adapter to be plugged in any direction on a computers USB port. Add this adapter to a standard USB cable, and convert it to a Universal pluggable cable. The Right-Angle A connector is ideal in situations where space is at a premium. USB2.0 rated for 480mbps transfer rates. Fully molded, with gold plated contacts for a lifetime of use.
- USB 2.0 Male-to Female adapter, with Universal / Reversible Male connector
- Male end can be plugged in any direction
- Right-Angle A connector ideal in situations where space is at a premium
- USB2.0 Hi-Speed rated
Technical Specifications
USB Connector Convert From
USB Type A Plug
USB Standard
USB 2.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
