Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR024-003-WHCopy
Newark Part No.68X4579
Also Known AsGTIN UPC EAN: 037332182067
Your Part Number
592 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 50+ | $8.030 |
| 100+ | $7.650 |
| 250+ | $7.190 |
| 500+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR024-003-WHCopy
Newark Part No.68X4579
Also Known AsGTIN UPC EAN: 037332182067
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Connector BUSB Type A Receptacle
Cable Length - Metric1m
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Receptacle
Cable Length - Imperial
3ft
Jacket Color
White
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
