Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR030-001Copy
Newark Part No.68X4583
Also Known AsGTIN UPC EAN: 037332182104
Your Part Number
255 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 50+ | $4.350 |
| 100+ | $4.060 |
| 250+ | $3.760 |
| 500+ | $3.600 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR030-001Copy
Newark Part No.68X4583
Also Known AsGTIN UPC EAN: 037332182104
Technical Datasheet
Connector AUSB Type A Plug (Reversible)
Connector to ConnectorReversible Type A Plug to Mini Type B Plug
Connector BMini USB Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial1ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Plug (Reversible)
Connector B
Mini USB Type B Plug
Cable Length - Imperial
1ft
Jacket Color
Black
Product Range
-
Connector to Connector
Reversible Type A Plug to Mini Type B Plug
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
