Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No1500R11ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87F2634
Product Range1500 Series
Your Part Number
356 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 5+ | $10.220 |
| 10+ | $9.440 |
| 25+ | $9.220 |
| 50+ | $9.000 |
| 100+ | $8.770 |
| 250+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No1500R11ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87F2634
Product Range1500 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range1500 Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max10A
Contact Voltage VDC28V
Panel Cutout Height27.3mm
Panel Cutout Width12.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1500R11E is a single-pole single-throw (SPST) panel mount midsize non-illuminated AC rated Rocker Switch with a red actuator and ON-NONE-OFF function. The 1500 series switch with silver inlay over copper contacts and two color rocker brightly indicates the ON position.
- 6.3mm Tabs quick connect terminals
- Slow-make/slow-break butt contact mechanism
- 10MΩ at 1A/4VDC Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
12.3mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
1500 Series
Contact Current AC Max
15A
Contact Current DC Max
10A
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
