Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No1506-11ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F4248
Product Range1500 Series
Your Part Number
375 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 5+ | $7.070 |
| 10+ | $7.000 |
| 25+ | $6.940 |
| 50+ | $6.890 |
| 100+ | $6.830 |
| 250+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No1506-11ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F4248
Product Range1500 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1500 Series
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage VAC125V
Contact Current DC Max10A
Contact Voltage VDC28V
Panel Cutout Height27.3mm
Panel Cutout Width12.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1506-11E is a single-pole double-throw (SPDT) panel-mount midsize non-illuminated AC rated Rocker Switch with a black actuator and ON-OFF-ON function. The 1500 series switch with silver inlay over copper contacts and two color rocker brightly indicates the ON position.
- 6.3mm Tabs quick connect terminals
- Slow-make/slow-break butt contact mechanism
- 10MΩ at 1A/4VDC Maximum contact resistance
- 50MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
12.3mm
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
1500 Series
Contact Current Max
15A
Contact Current DC Max
10A
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
