Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | 30-5632-4Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 23F248 |
| Your Part Number | |
| Technical Datasheet |
3,402 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 10+ | $0.530 |
| 25+ | $0.523 |
| 50+ | $0.516 |
| 100+ | $0.509 |
| 250+ | $0.501 |
| 500+ | $0.495 |
| 1000+ | $0.488 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | 30-5632-4Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 23F248 |
| Technical Datasheet | |
| Accessory Type | Indicating Plate |
| For Use With | 15/32" Bushing Mounted Toggle Switches |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 30-5632-4 is an Indicating Plate made of 0.032-inch steel body with burnished nickel finish. It is suitable for use with the 15/32-inch bushing-mounted toggle switches.
- ON-OFF Marking
Applications
Industrial
Technical Specifications
| Accessory Type | Indicating Plate |
|---|---|
| Product Range | - |
| For Use With | 15/32" Bushing Mounted Toggle Switches |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
