Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No7501K15Copy
Newark Part No.04M4765
Product Range7500 Series
Your Part Number
532 In Stock
1,187 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 5+ | $5.730 |
| 10+ | $5.470 |
| 25+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7501K15Copy
Newark Part No.04M4765
Product Range7500 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range7500 Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7501K15 is a single-pole single-throw AC rated general purpose Toggle Switch with 0.25-inch spade terminals, On-None-Off operation, silver-plated copper with silver buttons contact, thermoset molding base and bright nickel-plated toggle lever and bushing finish. This AC rated toggle switch offers the widest selection of features and the design flexibility to meet a variety of applications.
- Hardware-furnished assembled
- Rotate keyway 180°
- Butt action contact mechanism allows for slow make/slow break contact
- Silicone rubber lever seal
- 1000VRMS Minimum dielectric withstand
- -17.8 to 65.6°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
7500 Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 7501K15
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
