Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No7561K6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04M4772
Product Range7500 Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 5+ | $9.090 |
| 10+ | $8.610 |
| 25+ | $7.930 |
| 50+ | $7.290 |
| 100+ | $6.700 |
| 250+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7561K6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04M4772
Product Range7500 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range7500 Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7561K6 is a double-pole single-throw (DPST) general purpose AC Toggle Switch with brass spade terminal and ON-NONE-OFF function. The switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
- Slow-make/slow-break butt contact
- Rotate keyway 180°
- Lever seal
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
7500 Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
