Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No7580K4Copy
Newark Part No.10M8503
Product Range7500 Series
Your Part Number
352 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 5+ | $6.750 |
| 10+ | $6.450 |
| 25+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7580K4Copy
Newark Part No.10M8503
Product Range7500 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range7500 Series
Switch Mounting-
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7580K4 is a single-pole single-throw AC rated Toggle Switch with screw terminals, On-None-On operation, silver-plated copper with silver buttons contact, thermoset molding base and bright nickel-plated toggle lever and bushing finish. This AC rated toggle switch offers the widest selection of features and the design flexibility to meet a variety of applications.
- Hardware-furnished assembled
- Rotate keyway 180°
- Butt action contact mechanism allows for slow make/slow break contact
- Silicone rubber lever seal
- 1000VRMS Minimum dielectric withstand
- -17.8 to 65.6°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
7500 Series
Contact Current Max
6A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
