Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No7695K5Copy
Newark Part No.04M4790
Product Range7600 Series
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
Price for:Each
Minimum: 1
Multiple: 1
$29.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7695K5Copy
Newark Part No.04M4790
Product Range7600 Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range7600 Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7695K5 is a four-pole double-throw (4PDT) general purpose AC Toggle Switch with tintillate-plated brass solder lug terminals and ON-NONE-ON function. The switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
- Slow-make/slow-break butt contact
- Rotate keyway 180°
- Lever seal
- 3-independent ON circuits
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
4PDT
Product Range
7600 Series
Contact Current Max
15A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
