
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.340 |
| 5+ | $36.190 |
| 10+ | $33.440 |
| 25+ | $32.770 |
| 50+ | $32.110 |
| 100+ | $31.440 |
| 250+ | $30.770 |
| 5000+ | $30.100 |
Product Information
Product Overview
The 7992K10 is a double-pole double-throw heavy-duty hesitation Toggle Switch with brass screw lugs, On-Off-On operation and one-hole panel mount. The most common application for heavy-duty hesitation is to help prevent motor damage resulting from the high current generation by counter EMF of the armature at the time of reversing. This type of device is referred to as an anti-plugging, hesitation, positive stop or positive off switch. Typical applications include bench tools, coach and truck (electric lift) and X-ray equipment.
- Hardware can be supplied, eliminating additional costs of purchasing components
- 1000VRMS Minimum dielectric withstand
- -17.8 to 65.6°C Operating temperature range
Applications
Industrial, Commercial, Consumer Electronics, Defence, Military & Aerospace, Medical, Test & Measurement, Communications & Networking, Test & Measurement, Signal Processing
Technical Specifications
On-Off-On
Non Illuminated
-
250V
-
DPDT
-
15A
Screw
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
