Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8411K10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04C9965
Your Part Number
6,886 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 5+ | $7.420 |
| 10+ | $7.040 |
| 25+ | $6.470 |
| 50+ | $5.950 |
| 100+ | $5.470 |
| 250+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04C9965
Technical Datasheet
Switch Actuator StyleRound Plunger
Contact ConfigurationSPST-NC
Contact Voltage AC Max125V
Contact Current AC Max750mA
Switch OperationMomentary
Switch TerminalsQuick Connect
Actuator Travel Min-
Actuator Travel Max-
Switch MountingPanel Mount
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
8411K10 is a single-pole single-throw (SPST) light-duty non-illuminated AC pushbutton switch with spade terminals, a nylon black button and an ON-OFF function. The switch features slow-make/slow-break butt-type silver-plated copper NC contact with a light operating pressure.
- Momentary action
- Threaded bushing mounting
- Operating temperature range from -17.8 to 65.6°C
- 750mA max contact current
- 125V AC/125V DC contact voltage
- Black actuator / cap color
Technical Specifications
Switch Actuator Style
Round Plunger
Contact Voltage AC Max
125V
Switch Operation
Momentary
Actuator Travel Min
-
Switch Mounting
Panel Mount
Product Range
-
Contact Configuration
SPST-NC
Contact Current AC Max
750mA
Switch Terminals
Quick Connect
Actuator Travel Max
-
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
