Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8411K13Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M3071
Your Part Number
1,812 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 5+ | $7.250 |
| 10+ | $6.930 |
| 25+ | $6.310 |
| 50+ | $6.180 |
| 100+ | $6.060 |
| 250+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K13Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M3071
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Switch Actuator StyleRound Plunger
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage AC Max125V
Switch OperationMomentary
Contact Voltage DC Nom250V
Contact Current Max6A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max750mA
Actuator Travel Min-
Contact Voltage VAC125V
Actuator Travel Max-
Contact Current DC Max750mA
Contact Voltage VDC125V
Qualification-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8411K13 is a single-pole single-throw (SPST) light-duty non-illuminated AC Pushbutton with spade terminals, nylon red button and ON function. The switch features slow-make/slow-break butt type silver-plated copper NO contacts with a light operating pressure.
- Momentary action
- Threaded Bushing Mounting
- -17.8 to 65.6°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Pushbutton Switch Type
Standard
Switch Actuator Style
Round Plunger
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
6A
Actuator / Cap Colour
Red
Actuator Travel Min
-
Actuator Travel Max
-
Contact Voltage VDC
125V
IP Rating
-
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
-
Product Range
-
Panel Cutout Diameter
-
Contact Voltage AC Max
125V
Contact Voltage DC Nom
250V
Pushbutton Actuator Style
Round
Contact Current AC Max
750mA
Contact Voltage VAC
125V
Contact Current DC Max
750mA
Qualification
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
