Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8423K1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M3076
Your Part Number
181 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 5+ | $5.910 |
| 10+ | $5.650 |
| 25+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8423K1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M3076
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NC
Switch OperationMomentary
Contact Voltage DC Nom250V
Contact Current Max750mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Contact Current AC Max750mA
Contact Voltage VAC125V
Contact Current DC Max750mA
Contact Voltage VDC125V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8423K1 is a single-pole single-throw (SPST) light-duty non-illuminated AC Pushbutton with spade terminals, nylon white button and ON function. The switch features slow-make/slow-break butt type silver-plated copper NC contacts with a light operating pressure that is particularly suited to instrumentation applications.
- Momentary action
- Snap-in mounting
- -17.8 to 65.6°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NC
Contact Voltage DC Nom
250V
Pushbutton Actuator Style
Round
Contact Current AC Max
750mA
Contact Current DC Max
750mA
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Contact Current Max
750mA
Actuator / Cap Colour
White
Contact Voltage VAC
125V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
