Print Page
Image is for illustrative purposes only. Please refer to product description.
283 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.430 |
5+ | $12.430 |
10+ | $11.540 |
25+ | $10.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No8434K2
Newark Part No.11M1851
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max15A
Actuator / Cap Colour-
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 8434K2 is a single-pole double-throw non-illuminated medium-duty Pushbutton Switch with brass screw terminals, momentary action and metal button construction. Movable, silver-plated copper with fine or coin silver contact face button stationary, copper with fine or coin silver contact face button. It offers a wide variety of configurations, button styles and termination types.
- -17.8 to +65.6°C Operating temperature range
- 1000VRMS Minimum dielectric withstand
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Panel Cutout Diameter
-
Switch Operation
Momentary
Contact Current Max
15A
Contact Current AC Max
15A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability