
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | 8801K22Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 20M3079 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.570 |
| 5+ | $30.950 |
| 10+ | $26.960 |
| 25+ | $25.400 |
| 50+ | $23.820 |
| 100+ | $22.270 |
| 250+ | $22.120 |
| 5000+ | $21.980 |
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | 8801K22Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 20M3079 |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Product Range | - |
| Switch Mounting | Panel Mount |
| Contact Current Max | 20A |
| Contact Voltage AC Nom | 115V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 28V |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 8801K22 is a single-pole single-throw (SPST) heavy-duty AC Toggle Switch with brass screw termination and ON-NONE-OFF function. The military purpose lever sealed switch has maintained function and thermoset molding base. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch and all metal parts are plated to resist corrosion. The switch has silicone rubber lever seal assembled between the lever and the bushing to resist the entrance of contaminants such as dust, sand or water into the contact structure.
- Slow-make/slow-break butt contact
- Meet the requirements of MIL-S-83731
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Defence, Military & Aerospace, Commercial
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 115V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | SPST |
|---|---|
| Product Range | - |
| Contact Current Max | 20A |
| Switch Terminals | Screw |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
