Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8832K6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23F318
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.610 |
| 5+ | $65.880 |
| 10+ | $60.870 |
| 25+ | $59.440 |
| 50+ | $58.000 |
| 100+ | $56.570 |
| 250+ | $55.140 |
Price for:Each
Minimum: 1
Multiple: 1
$71.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8832K6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23F318
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8832K6 is a double-pole double-throw (DPDT) military-purpose Toggle Switch with sealed lever and screw terminals. The AC-rated heavy-duty toggle switch with slow-make/slow-break butt contact mechanism and thermoset molding base. The switch mechanism is completely enclosed to resist the entrance of contaminants into the switch. All metal parts are plated to resist corrosion. Circuit designations are stamped on the side of each switch.
- 1000V Minimum dielectric
- 0 to 150°F Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
-
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 8832K6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
