Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8980K1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F1871
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $108.060 |
| 5+ | $98.870 |
| 10+ | $93.790 |
| 25+ | $87.620 |
| 50+ | $85.870 |
| 100+ | $84.120 |
| 10000+ | $82.360 |
Price for:Each
Minimum: 1
Multiple: 1
$108.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8980K1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F1871
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max60A
Contact Voltage AC Nom250V
Switch Terminals-
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8980K1 is a double-pole single-throw (DPST) Panelboard Switch with a bat actuator. The power toggle switch is used by manufacturers in a wide variety of applications that require dependability and long service.
- Quick-make/quick-break wiping action
- 1000Vrms Minimum dielectric withstand
- -17.8 to 65.6°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
DPST
Product Range
-
Contact Current Max
60A
Switch Terminals
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
