Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoD3RF2ACopy
Newark Part No.49Y7221
Product RangeD3RF Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.360 |
| 5+ | $54.960 |
| 10+ | $53.540 |
| 25+ | $50.720 |
| 50+ | $49.130 |
| 100+ | $47.550 |
| 250+ | $43.810 |
| 5000+ | $42.930 |
Price for:Each
Minimum: 1
Multiple: 1
$56.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoD3RF2ACopy
Newark Part No.49Y7221
Product RangeD3RF Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeD3RF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC300V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC300V
Contact MaterialSilver Alloy
Coil Resistance1.7kohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
300V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
D3RF Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
300V
Coil Resistance
1.7kohm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
